- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- SLC40AC-2218A
SLC40AC-2218A
TE Connectivity / Raychem Brand
SLC40AC-2218A
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
SLC40AC-2218A
Search Keywords: SLC40AC2218A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SLC40AC-2218A
-
Alias/AKA:CX5720-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Shell Size:23
-
TE Adapter Code:40
-
Connector Detail Specification Number:D38999/26
-
Material:Aluminum
-
Adapter Entry Size:18
-
Termination Device Type:Side-Entry Tinel-Lock Ring
-
Cable Diameter Range:127 – 205 mm
-
Connector General Specification Number:MIL-DTL-38999 Series IV/Class C,W
-
Style:Spin-Lock VAB
-
Adapter Plating Material:Steel & Other Base Metals Heat Treatable to Improve Hardness: Electroless Nickel per SAE AMS-C-26074, Class 1, Grade B
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$113.11
3
$111.02
6
$108.91
12
$106.81
25
$104.72
50
$82.62
100
$67.48
250 +
$65.17
Click for Quote
Log in
to unlock special pricing