- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- SGRS-4
Solder Grip 45mm Length
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Solder Grip 45mm Length
Product Highlights:
- Sealing = Sealed
- CMA (Min.-Max) = 15,000 - 24,000 CMA
- Bundle Diameter = 9.00 mm
- Current Rating = 84 Amps.
Search Keywords: SGRS4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SGRS-4
-
Alias/AKA:528657-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Splice Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:7-9 AWG
-
Color:Yellow
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Can Ship immediately
Minimum Order Quantity:
10
20 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
10
$4.38
50
$3.60
100
$3.59
300
$3.36
500
$3.19
1,000
$3.18
2,500
$3.03
5,000 +
$3.00
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT