- Home ›
- All Products›
- SGRS-2-1000
SGRS-2-1000
TE Connectivity / Raychem Brand
SGRS-2-1000
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
SGRS-2-1000
Search Keywords: SGRS21000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SGRS-2-1000
-
Alias/AKA:317515-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Insulated Wire Support:Yes
-
Discrete Wire Type:Stranded
-
Sealable:Yes
-
Splice Type:Closed End
-
Packaging Quantity:1000
-
Insulated:Yes
-
Wire/Cable Composition:Stranded
-
Government Qualified:No
-
Wire Insulation Diameter (Max):.175 in, 4.5 mm
-
Heavy Duty:No
-
Barrel Type:Closed Barrel
-
Insulation Material:Heat Shrink Radiation-Crosslinked Modified Polyvinylidene Fluoride
-
Color:Red
-
Wire/Cable Type:Stranded Wire
-
Cable Temperature Rating:125 °C
-
Class:1 & 2
-
Overall Length:1.485 in
-
Weight per Piece:1.2 g
-
Product Type:Splice
-
Packaging Method:Box
-
Comment:Sealed
-
Operating Temperature Range:-40 – 125 °C
-
Wire Size:12 – 14 AWG, 4000 – 8000 CMA, 4 – 2 mm²
-
Terminal & Splice Type:Splice
-
Operating Temperature (Max):125 °C
-
Terminal & Splice Style:Splice
-
Termination Method:Solder
-
Serrated:No
-
Insulation Sleeve Material:Polyvinylidene Fluoride
-
Fluid Resistance:Immersion
-
Barrel Inside Diameter:5 mm
-
Number of Conductors:4
-
Wire Insulation Support:With
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
500
$7.62
1,000
$4.03
1,500
$2.84
2,000 +
$2.78
Click for Quote
Log in
to unlock special pricing