- Home ›
- All Products›
- SCT-NO.4-E2-0-95MM
SCT-NO.4-E2-0-95MM
TE Connectivity / Raychem Brand
SCT-NO.4-E2-0-95MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SCT-NO.4-E2-0-95MM
Search Keywords: SCTNO4E2095MM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SCT-NO.4-E2-0-95MM
-
Alias/AKA:CP4797-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
750 -
Flexibility:Semi-Rigid
-
Recovery Temperature:135 °C
-
Product Family:SCT
-
Flammability:Flame-Retardant
-
Resistant To:Abrasion , Fluids , Mechanical Damage , Strain , Vibration
-
Low Outgassing:No
-
Voltage (Max):.6 kV
-
Packaging Method:Piece
-
Shrink Temperature (Min):125 °C
-
Product Source:US
-
Cut Length:3.74 in, 95 mm
-
Expanded Inside Diameter (Min):.456 in, .7 in, 11.6 mm, 17.78 mm
-
Shrink Ratio:4:1
-
Recovered Wall Thickness (Nominal):.06 in, 1.52 mm
-
Wall Type:Dual
-
Applicable Region:Global
-
Recovered Wall Thickness (Tolerance):.1 in, 1.52 mm
-
Fluid Type:ASTM #3 Oil , ASTM Fuel C , Aviation Fuel , Brake Fluid , Diesel Fuel , Hydraulic Fluid , Lubricating Oil , Water
-
Color:Black
-
Recovered Inside Diameter (Max):.098 in, 2.5 mm
-
Material:Crosslinked Polyolefin , Irradiated Modified Polyolefin
-
Fluid Resistance:Moisture/Spray Protection , Splash Protection
-
Operating Temperature Range:-40 – 150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
938
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
938
$3.33
1,875
$1.77
2,813
$1.24
3,750 +
$1.22
Click for Quote
Log in
to unlock special pricing