- Home ›
- All Products›
- SCT-NO.2-E5-0-35MM
SCT-NO.2-E5-0-35MM
TE Connectivity / Raychem Brand
SCT-NO.2-E5-0-35MM
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SCT-NO.2-E5-0-35MM
Search Keywords: SCTNO2E5035MM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:SCT-NO.2-E5-0-35MM
-
Alias/AKA:607381P077
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Cut Length:1.378 in, 35 mm
-
Material:Irradiated Modified Polyolefin
-
Shrink Temperature (Min):125 °C
-
Operating Temperature Range:-40 – 150 °C
-
Expanded Inside Diameter (Min):.355 in, 9 mm
-
Wall Type:Dual
-
Shrink Ratio:4:1
-
Flammability:Flame-Retardant
-
Recovered Inside Diameter (Max):.0905 in, 2.3 mm
-
Voltage (Max):.6 kV
-
Low Outgassing:No
-
Applicable Region:Global
-
Flexibility:Semi-Rigid
-
Resistant To:Abrasion , Fluids , Mechanical Damage , Strain , Vibration
-
Recovery Temperature:135 °C
-
Product Source:US
-
Color:Black
-
Recovered Wall Thickness (Tolerance):.06 in, 1.52 mm
-
Fluid Type:ASTM #3 Oil , ASTM Fuel C , Diesel Fuel , Water
-
Packaging Method:Piece
-
Product Family:SCT
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
18 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
5,000
$0.4312
10,000
$0.2283
15,000
$0.1607
20,000 +
$0.1574
Click for Quote
Log in
to unlock special pricing