- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- S200-2-9020
S200-2-9020
TE Connectivity / Raychem Brand
S200-2-9020
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
S200-2-9020
Search Keywords: S20029020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:S200-2-9020
-
Alias/AKA:CJ1039-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Expanded Inside Diameter (Min):.105 in, 2.67 mm
-
Recovered Inside Diameter (Max):.055 in, 1.4 mm
-
Pre-Installed Lead:Yes
-
Operating Temperature (Max):200 °C
-
Resistance Properties:Immersion Protection
-
Wire Temperature (Max):150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40,800
Ships today, if you order in
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
23 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
15
$11.22
50
$11.19
100
$11.16
250
$11.13
500
$5.90
750
$4.15
1,000 +
$4.06
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments