- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- S02-18-R-93
S02-18-R-93
TE Connectivity / Raychem Brand
Connector Terminals Solder Sleeve Shield Termination Cross-Linked Polyvinylidene Fluoride Transparent Blue
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Connector Terminals Solder Sleeve Shield Termination Cross-Linked Polyvinylidene Fluoride Transparent Blue
Search Keywords: S0218R93
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:S02-18-R-93
-
Alias/AKA:208247-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Solder Sleeve Shield Termination
-
Color:White
-
Body Material:Polyolefin Flexible Modified
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
475
25 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
475
$6.80
950
$3.60
1,425
$2.53
1,900 +
$2.48
Click for Quote
Log in
to unlock special pricing