- Home ›
- All Products›
- S02-17-R-93
S02-17-R-93
TE Connectivity / Raychem Brand
S02-17-R-93
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
S02-17-R-93
Search Keywords: S0217R93
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:S02-17-R-93
-
Alias/AKA:556227-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Splice Type:Shield Terminator
-
Product Type:SolderSleeve
-
Sealable:Yes
-
Insulated:Yes
-
Terminal & Splice Type:Splice
-
Terminal & Splice Style:Splice
-
Overall Length:.65 in, 16.5 mm
-
Color:White
-
Wire Insulation Diameter (Max):.145 in, 3.68 mm
-
Wire Size:26 – 32 AWG, .14 – .03 mm²
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
375
$6.60
750
$3.49
1,125
$2.46
1,500 +
$2.41
Click for Quote
Log in
to unlock special pricing