- Home ›
- All Products›
- S02-09-R-CS4532
S02-09-R-CS4532
TE Connectivity / Raychem Brand
Solder Sleeve Shield Terminator 22AWG 19.1mm Tin Transparent Blue
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Solder Sleeve Shield Terminator 22AWG 19.1mm Tin Transparent Blue
Search Keywords: S0209RCS4532
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:S02-09-R-CS4532
-
Alias/AKA:EP6587-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
39 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
250
$5.04
500
$3.10
750
$2.46
1,000 +
$2.41
Click for Quote
Log in
to unlock special pricing