- Home ›
- All Products›
- S02-05-RCS293
S02-05-RCS293
TE Connectivity / Raychem Brand
S02-05-RCS293
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
S02-05-RCS293
Search Keywords: S0205RCS293
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:S02-05-RCS293
-
Alias/AKA:9581660004
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Lead Plating Material:Tin
-
Expanded Inside Diameter (Min):.275 in
-
Shield Outside Diameter (Min):.17 in
-
Pre-Installed Lead:Yes
-
Jacket Outside Diameter:.275 in
-
Temperature Indicator:Yes
-
Splice Type:Shield Terminator
-
Temperature Indicator Type:Thermochromic
-
Lead Color:White
-
Product Type:Shield Terminator
-
Wire Temperature (Max):150 °C
-
Wire Size:20 – 20 AWG, .5 mm²
-
Pre-Installed Lead Type:AS22759/32
-
Termination Method:Solder
-
Pre-Installed Lead Wire Size:20 AWG
-
Resistance Properties:Immersion Protection
-
Lead Stranding:Stranded
-
Operating Temperature (Max):150 °C
-
Overall Length:.75 in
-
MIL/NAS Specification (MIL-S-83519, NAS-1747):AS83519/2
-
Wire Size Range:20 AWG, .5 mm²
-
Recovered Inside Diameter (Max):.17 in
-
Government Qualified:Yes
-
Dielectric Outside Diameter (Max):2.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
10 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
250
$5.93
500
$3.65
750
$2.89
1,000 +
$2.83
Click for Quote
Log in
to unlock special pricing