- Home ›
- All Products›
- S01-03-RCS2811
S01-03-RCS2811
TE Connectivity / Raychem Brand
S01-03-RCS2811
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
S01-03-RCS2811
Search Keywords: S0103RCS2811
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:S01-03-RCS2811
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Resistance Properties:Immersion Protection
-
Recovered Inside Diameter (Max):.085 in, 2.15 mm
-
Pre-Installed Lead:No
-
Operating Temperature (Max):150 °C
-
Expanded Inside Diameter (Min):.17 in, 4.3 mm
-
Wire Temperature (Max):150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
375
$2.91
750
$1.79
1,125
$1.42
1,500 +
$1.39
Click for Quote
Log in
to unlock special pricing