- Home ›
- All Products›
- RW-200-E-2-0-SP
RW-200-E-2-0-SP
TE Connectivity / Raychem Brand
RW-200-E-2-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RW-200-E-2-0-SP
Search Keywords: RW200E20SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RW-200-E-2-0-SP
-
Alias/AKA:CB03464001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Packaging Method:Piece
-
Flammability:Flame-Retardant
-
Size Range:1 – 2 in, 25.4 – 50.8 mm
-
Color:Black
-
Shrink Temperature (Min):175 °C
-
Fluid Type:Water
-
Recovered Inside Diameter (Max):25.4 mm
-
Resistant To:Abrasion
-
Expanded Inside Diameter (Min):50.8 mm
-
Low Outgassing:No
-
Recovered Wall Thickness (Nominal):3.3 mm
-
Fluid Resistance:Splash Protection
-
Flexibility:Flexible
-
Material Systems Code:200
-
Shrink Ratio:2:1
-
Operating Temperature Range:-40 – 200 °C
-
Recovery Temperature:175 °C
-
Material:Crosslinked Fluoroelastomer
-
Wall Type:Single
-
Product Source:UK
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
128
11 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
128
$652.68
255
$334.67
383
$227.51
510 +
$222.96
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments