- Home ›
- All Products›
- RT-790-3/8-0-SP
RT-790-3/8-0-SP
TE Connectivity / Raychem Brand
RT-790-3/8-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
RT-790-3/8-0-SP
Search Keywords: RT790380SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RT-790-3/8-0-SP
-
Alias/AKA:CM3561-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Product Source:US
-
Low Outgassing:No
-
Material:Crosslinked Fluoropolymer
-
Recovered Wall Thickness (Nominal):.019 in
-
Flexibility:Flexible
-
Size Range:.187 – .374 in, 4.75 – 9.5 mm
-
Resistant To:Hydrocarbons
-
Material Systems Code:790 NBC
-
Shrink Ratio:2:1
-
Shrink Temperature (Min):220 °C
-
Recovered Inside Diameter (Max):4.74 mm
-
Wall Type:Single
-
Applicable Region:Worldwide
-
Recovery Temperature:220 °C
-
Color:Black
-
Fluid Resistance:Splash Protection
-
Fluid Type:Aviation Fuel
-
Packaging Method:Piece
-
Operating Temperature Range:-55 – 200 °C
-
Expanded Inside Diameter (Min):9.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
10 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
100
$32.65
200
$17.29
300
$12.16
400 +
$11.92
Click for Quote
Log in
to unlock special pricing