- Home ›
- All Products›
- RT-790-1/4-0-SP
RT-790-1/4-0-SP
TE Connectivity / Raychem Brand
RT-790-1/4-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
RT-790-1/4-0-SP
Search Keywords: RT790140SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RT-790-1/4-0-SP
-
Alias/AKA:CJ6133-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Material:Crosslinked Fluoropolymer
-
Operating Temperature Range:-65 – 200 °C
-
Material Systems Code:790 NBC
-
Recovery Temperature:220 °C
-
Product Source:US
-
Shrink Temperature (Min):220 °C
-
Recovered Inside Diameter (Max):3.2 mm
-
Shrink Ratio:2:1
-
Recovered Wall Thickness (Nominal):.41 mm
-
Size Range:.125 – .25 in, 3.18 – 6.35 mm
-
Color:Black
-
Fluid Type:Water
-
Low Outgassing:No
-
Packaging Method:Piece
-
Resistant To:Radiation
-
Fluid Resistance:Splash Protection
-
Applicable Region:Worldwide
-
Expanded Inside Diameter (Min):6.35 mm
-
Wall Type:Single
-
Flexibility:Flexible
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
125
$20.53
250
$10.87
375
$7.65
500 +
$7.50
Click for Quote
Log in
to unlock special pricing