- Home ›
- All Products›
- RT-780-3/16-0-SP
RT-780-3/16-0-SP
TE Connectivity / Raychem Brand
RT-780-3/16-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
RT-780-3/16-0-SP
Search Keywords: RT7803160SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RT-780-3/16-0-SP
-
Alias/AKA:F67816-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Shrink Temperature (Min):175 °C
-
Color:Black
-
Fluid Type:Aviation Fuel
-
Recovered Inside Diameter (Max):2.36 mm
-
Fluid Resistance:Splash Protection
-
Low Outgassing:No
-
Shrink Ratio:2:1
-
Packaging Method:Piece
-
Wall Type:Single
-
Operating Temperature Range:-55 – 175 °C
-
Material:Crosslinked Fluoroelastomer
-
Recovered Wall Thickness (Nominal):.08 in
-
Resistant To:Strain
-
Material Systems Code:780 NBC
-
Flammability:Flame-Retardant
-
Applicable Region:Worldwide
-
Product Source:US
-
Recovery Temperature:200 °C
-
Expanded Inside Diameter (Min):.187 in
-
Size Range:.093 – .187 in, 2.36 – 4.75 mm
-
Flexibility:Semi-Rigid
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
12 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
250
$16.94
500
$8.97
750
$6.31
1,000 +
$6.19
Click for Quote
Log in
to unlock special pricing