- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- RT-780-2-3-SP
RT-780-2-3-SP
TE Connectivity / Raychem Brand
RT-780-2-3-SP
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
RT-780-2-3-SP
Search Keywords: RT78023SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RT-780-2-3-SP
-
Alias/AKA:CZ4427-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Fluid Type:Aviation Fuel , Brake Fluid , Chemicals/Solvents , De-Icing Fluid , Diesel Fuel , Hydraulic Fluid , Lubricating Oil , Military Decontaminating Agents , Water
-
Resistant To:Fluids , Hydrocarbons , Radiation , Strain
-
Recovered Inside Diameter (Max):1 in, 25.4 mm
-
Low Outgassing:No
-
Product Source:US
-
Color:Orange
-
Recovered Wall Thickness (Nominal):.08 in, .003 mm
-
Shrink Temperature (Min):175 °C
-
Fluid Resistance:Immersion Protection , Splash Protection
-
Size Range:1 – 1.4 in, 25.4 – 35.56 mm
-
Shrink Ratio:2:1
-
Recovery Temperature:180 °C
-
Packaging Method:Piece
-
Flammability:Flame-Retardant
-
Operating Temperature Range:-55 – 175 °C
-
Material:Crosslinked Fluoroelastomer
-
Material Systems Code:780 NBC
-
Applicable Region:Worldwide
-
Expanded Inside Diameter (Min):2 in, 50.8 mm
-
Wall Type:Single
-
Flexibility:Flexible
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
548
can ship
MOQ for out of Stock Qty:
50
22 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
50
$342.11
100
$174.73
150
$118.94
200 +
$116.56
Click for Quote
Log in
to unlock special pricing