- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- RT-555-3/8-4.75/A287-0
RT-555-3/8-4.75/A287-0
TE Connectivity / Raychem Brand
Insulation Sleeve Heat Shrinkable, Radiation Cross Linked Modified Fluoropolymer
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Insulation Sleeve Heat Shrinkable, Radiation Cross Linked Modified Fluoropolymer
Search Keywords: RT55538475A2870
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RT-555-3/8-4.75/A287-0
-
Alias/AKA:EG7670-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Tubing6705
-
Body Material:Radiation Cross Linked Modified Fluoropolymer6692
-
Shrink Wall Type:N/A
-
Styles:Straight6704
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black6693
-
Operating Temperature:-65 to 200 °C
-
Inside Diameter After Shrinking:4.75 mm
-
Inside Diameter Before Shrinking:9.35 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
88
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
88
$32.86
175
$17.50
263
$12.29
350 +
$12.04
Click for Quote
Log in
to unlock special pricing