- Home ›
- All Products›
- RT-375-1/2-X-STK
RT-375-1/2-X-STK
TE Connectivity / Raychem Brand
Heat Shrinkable Tubing and Caps
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrinkable Tubing and Caps
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RT-375
- Product Source = U.K., U.S.
- Flexible
- Thin Wall Style
Search Keywords: RT37512XSTK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RT-375-1/2-X-STK
-
Alias/AKA:NB15952001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Packaging Method:Stick
-
Low Outgassing:No
-
Recovery Temperature:150 °C
-
Expanded Inside Diameter (Min):12.7 mm
-
Fluid Type:Water
-
Shrink Ratio:2:1
-
Resistant To:Mechanical Damage
-
Operating Temperature Range:-55 – 150 °C
-
Recovered Inside Diameter (Max):6.35 mm
-
Shrink Temperature (Min):125 °C
-
Flammability:Highly Flame-Retardant
-
Product Source:US
-
Voltage (Max):.6 kV
-
Cut Length:48.031 in
-
Recovered Wall Thickness (Nominal):.3 mm
-
Wall Type:Single
-
Applicable Region:Global
-
Fluid Resistance:Splash Protection
-
Material:Crosslinked Fluoropolymer
-
Recovered Wall Thickness (Tolerance):.006 in
-
Flexibility:Flexible
-
Product Family:RT-375
-
Color:Clear
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
350
Order Increment:
25
25 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
350
$15.88
700
$8.38
1,050
$5.76
1,400 +
$5.65
Click for Quote
Log in
to unlock special pricing