- Home ›
- All Products›
- RT-220-3/64-9-SP
RT-220-3/64-9-SP
TE Connectivity / Raychem Brand
RT-220-3/64-9-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RT-220-3/64-9-SP
Search Keywords: RT2203649SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RT-220-3/64-9-SP
-
Alias/AKA:NB30784001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
300 -
Material:Crosslinked Fluoropolymer
-
Product Source:US
-
Product Family:RT-220
-
Packaging Method:Spool
-
Operating Temperature Range:-55 – 150 °C
-
Voltage (Max):.6 kV
-
Recovered Inside Diameter (Max):.58 mm
-
Fluid Type:Aviation Fuel
-
Shrink Temperature (Min):110 °C
-
Fluid Resistance:Splash Protection
-
Recovery Temperature:150 °C
-
Flexibility:Flexible
-
Wall Type:Single
-
Resistant To:Mechanical Damage
-
Expanded Inside Diameter (Min):.046 in
-
Color:White
-
Recovered Wall Thickness (Tolerance):.25 mm
-
Flammability:Highly Flame-Retardant
-
Applicable Region:Global
-
Low Outgassing:Yes
-
Shrink Ratio:2:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
450
$19.09
900
$10.07
1,350
$6.93
1,800 +
$6.79
Click for Quote
Log in
to unlock special pricing