- Home ›
- All Products›
- RT-1145-OX-40-0
RT-1145-OX-40-0
TE Connectivity / Raychem Brand
RT-1145-OX-40-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RT-1145-OX-40-0
Search Keywords: RT1145OX400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RT-1145-OX-40-0
-
Alias/AKA:CR8082-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Low Outgassing:No
-
Fluid Resistance:Splash Protection
-
Recovered Wall Thickness (Nominal):.042 in
-
Packaging Method:Piece
-
Shrink Temperature (Min):175 °C
-
Color:Black
-
Expanded Inside Diameter (Min):1.25 in
-
Flexibility:Very Flexible
-
Recovery Temperature:175 °C
-
Cut Length:10.2 mm
-
Fluid Type:Water
-
Material:Crosslinked Fluoroelastomer
-
Resistant To:Fluids
-
Product Source:Mexico
-
Wall Type:Single
-
Recovered Inside Diameter (Max):.031 in
-
Operating Temperature Range:-40 – 200 °C
-
Material Systems Code:200
-
Shrink Ratio:4:1
-
Flammability:Self-Extinguishing
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
125
$66.92
250
$35.32
375
$24.29
500 +
$23.81
Click for Quote
Log in
to unlock special pricing