- Home ›
- All Products›
- RT-1145-OX-14-0
RT-1145-OX-14-0
TE Connectivity / Raychem Brand
RT-1145-OX-14-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RT-1145-OX-14-0
Search Keywords: RT1145OX140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RT-1145-OX-14-0
-
Alias/AKA:355207-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Recovered Wall Thickness (Nominal):.15 mm
-
Material:Crosslinked Fluoroelastomer
-
Shrink Temperature (Min):175 °C
-
Operating Temperature Range:-40 – 200 °C
-
Expanded Inside Diameter (Min):6.02 mm
-
Recovered Inside Diameter (Max):1.6 mm
-
Fluid Type:Water
-
Low Outgassing:No
-
Recovery Temperature:175 °C
-
Flexibility:Very Flexible
-
Packaging Method:Piece
-
Resistant To:Fluids
-
Wall Type:Single
-
Flammability:Self-Extinguishing
-
Shrink Ratio:3.8:1
-
Fluid Resistance:Splash Protection
-
Material Systems Code:200
-
Color:Black
-
Product Source:Mexico
-
Cut Length:.15 in
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
38
$100.86
75
$54.11
113
$37.91
150 +
$37.15
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments