- Home ›
- All Products›
- RNF-3000-4.5/1.5-6-SP
RNF-3000-4.5/1.5-6-SP
TE Connectivity / Raychem Brand
RNF-3000-4.5/1.5-6-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
RNF-3000-4.5/1.5-6-SP
Search Keywords: RNF300045156SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RNF-3000-4.5/1.5-6-SP
-
Alias/AKA:D275394001
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
300 -
Flexibility:Flexible
-
Wall Type:Single
-
Shrink Ratio:3:1
-
Resistant To:Abrasion , Fluids , Mechanical Damage , Strain
-
Applicable Region:Global
-
Flammability:Flame-Retardant
-
Product Source:Czech Republic
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Expanded Inside Diameter (Min):.177 in, 4.5 mm
-
Recovered Inside Diameter (Max):.059 in, 1.5 mm
-
Product Family:RNF-3000
-
Operating Temperature Range:-55 – 135 °C
-
Shrink Temperature (Min):80 °C
-
Recovery Temperature:120 °C
-
Low Outgassing:No
-
Material:Irradiated Modified Polyolefin
-
Recovered Wall Thickness (Nominal):.022 in, .55 mm
-
Recovered Wall Thickness (Tolerance):.004 in, .1 mm
-
Packaging Method:Spool
-
Fluid Resistance:Splash Protection
-
Color:Blue
-
Voltage (Max):.6 kV
-
Size Range:.059 – .177 in, 1.5 – 4.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300 Meters
Can Ship immediately
You may purchase all in-stock quantity of 300
Stock lot only:
300 Meters
MOQ for In Stock Qty:
3600 Meters
MOQ for out of Stock Qty:
3600 Meters
Order Increment:
300 Meters
18 Weeks
can ship
9/7/26