- Home ›
- All Products›
- RNF-3000-3/1-5-SP
RNF-3000-3/1-5-SP
TE Connectivity / Raychem Brand
RNF-3000-3/1-5-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
RNF-3000-3/1-5-SP
Search Keywords: RNF3000315SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RNF-3000-3/1-5-SP
-
Alias/AKA:9755984004
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
300 -
Fluid Type:Lubricating Oil
-
Product Family:RNF-3000
-
Shrink Ratio:3:1
-
Operating Temperature Range:-55 – 135 °C
-
Wall Type:Single
-
Color:Green
-
Flexibility:Flexible
-
Recovery Temperature:120 °C
-
Packaging Method:Spool
-
Shrink Temperature (Min):80 °C
-
Flammability:Flame-Retardant
-
Resistant To:Strain
-
Fluid Resistance:Splash Protection
-
Material:Irradiated Modified Polyolefin
-
Product Source:Czech Republic
-
Recovered Wall Thickness (Nominal):.022 in
-
Recovered Inside Diameter (Max):.039 in
-
Voltage (Max):.6 kV
-
Applicable Region:Global
-
Low Outgassing:No
-
Expanded Inside Diameter (Min):3 mm
-
Recovered Wall Thickness (Tolerance):.004 in
-
Size Range:.039 – .118 in, 1 – 3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,600 Meters
Ships today, if you order in
MOQ for In Stock Qty:
300 Meters
MOQ for out of Stock Qty:
300 Meters
Order Increment:
300 Meters
61 Weeks
can ship
7/6/27
Price (USD)
Qty
Unit Price
300
$5.00
500
$4.99
1,000
$4.97
1,500
$4.96
3,000
$2.62
4,500
$1.80
6,000 +
$1.76
Click for Quote
Log in
to unlock special pricing