- Home ›
- All Products›
- RNF-3000-18/6-1-SP
RNF-3000-18/6-1-SP
TE Connectivity / Raychem Brand
RNF-3000-18/6-1-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RNF-3000-18/6-1-SP
Search Keywords: RNF30001861SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RNF-3000-18/6-1-SP
-
Alias/AKA:1472914002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CZ
-
Reel Pack:
150 -
Material:Irradiated Modified Polyolefin
-
Resistant To:Abrasion , Fluids , Mechanical Damage , Strain
-
Applicable Region:Global
-
Recovered Inside Diameter (Max):.236 in, 6 mm
-
Fluid Resistance:Splash Protection
-
Shrink Ratio:3:1
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil
-
Operating Temperature Range:-55 – 135 °C
-
Product Family:RNF-3000
-
Flammability:Flame-Retardant
-
Low Outgassing:No
-
Voltage (Max):.6 kV
-
Packaging Method:Spool
-
Product Source:Czech Republic
-
Recovered Wall Thickness (Tolerance):.005 in, .85 mm
-
Recovery Temperature:120 °C
-
Shrink Temperature (Min):80 °C
-
Color:BROWN
-
Expanded Inside Diameter (Min):.709 in, 18 mm
-
Flexibility:Flexible
-
Wall Type:Single
-
Recovered Wall Thickness (Nominal):.033 in, .85 mm
-
Size Range:.236 – .709 in, 6 – 18 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
61 Weeks
can ship
8/2/27
Price (USD)
Qty
Unit Price
750
$13.43
1,500
$6.86
2,250
$4.67
3,000 +
$4.58
Click for Quote
Log in
to unlock special pricing