- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- RNF-150-3/32-0-SP
RNF-150-3/32-0-SP
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Fluoropolymer Black Thin Spool
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Fluoropolymer Black Thin Spool
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RNF-150
- Product Source = U.K., U.S.
- Flexible
- Thin Wall Style
Search Keywords: RNF1503320SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RNF-150-3/32-0-SP
-
Alias/AKA:NB15774001
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
150 -
Type:Tubing
-
Body Material:Fluoropolymer
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.7 KV/mm
-
Color:Black
-
Operating Temperature:-55 to 150 °C
-
Inside Diameter After Shrinking:1.2 mm
-
Inside Diameter Before Shrinking:2.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,250 Meters
Ships today, if you order in
Minimum Order Quantity:
150 Meters
Order Increment:
150 Meters
18 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
150
$2.90
300
$2.65
600
$2.63
1,050
$2.60
2,550
$2.57
5,100
$2.56
7,500
$2.55
10,050 +
$2.54
Click for Quote
Log in
to unlock special pricing