- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- RNF-100-4-BK-STK
RNF-100-4-BK-STK
TE Connectivity / Raychem Brand
The RNF-100-4-BK-STK is a flexible, flame-retardant, general-purpose polyolefin heat-shrink tubing with a 2:1 shrink ratio.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
The RNF-100-4-BK-STK is a flexible, flame-retardant, general-purpose polyolefin heat-shrink tubing with a 2:1 shrink ratio.
Search Keywords: RNF1004BKSTK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RNF-100-4-BK-STK
-
Alias/AKA:NB18442001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Single
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Black
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:50.8 mm
-
Inside Diameter Before Shrinking:101.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
212
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$50.99
10
$49.47
25
$47.35
50
$45.40
100
$44.19
250
$31.30
500 +
$30.50
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments