- Home ›
- All Products›
- RNF-100-3/16-OR-STK
RNF-100-3/16-OR-STK
TE Connectivity / Raychem Brand
RNF-100-3/16-OR-STK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RNF-100-3/16-OR-STK
Search Keywords: RNF100316ORSTK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RNF-100-3/16-OR-STK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Shrink Temperature (Min):95 °C
-
Material:Irradiated Modified Polyolefin
-
Resistant To:Strain
-
Fluid Type:Hydraulic Fluid
-
Voltage (Max):.6 kV
-
Fluid Resistance:Splash Protection
-
Low Outgassing:No
-
Flammability:Flame-Retardant
-
Product Family:RNF-100
-
Color:Orange
-
Recovery Temperature:121 °C
-
Recovered Inside Diameter (Max):.093 in
-
Shrink Ratio:2:1
-
Product Source:US
-
Wall Type:Single
-
Flexibility:Flexible
-
Applicable Region:Global
-
Recovered Wall Thickness (Tolerance):.006 in
-
Operating Temperature Range:-55 – 135 °C
-
Cut Length:1220 mm
-
Recovered Wall Thickness (Nominal):.5 mm
-
Packaging Method:Stick
-
Expanded Inside Diameter (Min):4.74 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
313
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
313
$2.99
625
$1.84
938
$1.46
1,250 +
$1.43
Click for Quote
Log in
to unlock special pricing