- Home ›
- All Products›
- RNF-100-1/8-VT-STK
RNF-100-1/8-VT-STK
TE Connectivity / Raychem Brand
RNF-100-1/8-VT-STK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RNF-100-1/8-VT-STK
Search Keywords: RNF10018VTSTK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RNF-100-1/8-VT-STK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Resistant To:Strain
-
Packaging Method:Stick
-
Voltage (Max):.6 kV
-
Product Family:RNF-100
-
Material:Irradiated Modified Polyolefin
-
Flammability:Flame-Retardant
-
Shrink Temperature (Min):95 °C
-
Operating Temperature Range:-55 – 135 °C
-
Flexibility:Flexible
-
Expanded Inside Diameter (Min):3.17 mm
-
Fluid Resistance:Splash Protection
-
Recovered Wall Thickness (Tolerance):.006 in
-
Product Source:US
-
Low Outgassing:No
-
Wall Type:Single
-
Recovered Inside Diameter (Max):.062 in
-
Recovered Wall Thickness (Nominal):.02 in
-
Color:Violet
-
Applicable Region:Global
-
Fluid Type:Lubricating Oil
-
Recovery Temperature:121 °C
-
Shrink Ratio:2:1
-
Cut Length:48.031 in
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
313
18 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
313
$2.46
625
$1.52
938
$1.20
1,250 +
$1.18
Click for Quote
Log in
to unlock special pricing