- Home ›
- All Products›
- RNF-100-1/8-4-SP
RNF-100-1/8-4-SP
TE Connectivity / Raychem Brand
RNF-100-1/8-4-SP
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RNF-100-1/8-4-SP
Search Keywords: RNF100184SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RNF-100-1/8-4-SP
-
Alias/AKA:5053014024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Product Family:RNF-100
-
Low Outgassing:No
-
Recovered Wall Thickness (Tolerance):.008 in, .2 mm
-
Product Source:Czech Republic
-
Material:Irradiated Modified Polyolefin
-
Recovery Temperature:121 °C
-
Expanded Inside Diameter (Min):.126 in, 3.2 mm
-
Shrink Temperature (Min):95 °C
-
Packaging Method:Spool
-
Applicable Region:Global
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Recovered Wall Thickness (Nominal):.02 in, .5 mm
-
Recovered Inside Diameter (Max):.063 in, 1.6 mm
-
Color:Yellow
-
Operating Temperature Range:-55 – 135 °C
-
Fluid Resistance:Splash Protection
-
Voltage (Max):.6 kV
-
Wall Type:Single
-
Flexibility:Flexible
-
Flammability:Flame-Retardant
-
Shrink Ratio:2:1
-
Resistant To:Abrasion , Fluids , Mechanical Damage , Strain
-
Size Range:.062 – .125 in, 1.6 – 3.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
Order Increment:
300
17 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
300
$1.02
600
$0.76
900
$0.71
1,200 +
$0.70
Click for Quote
Log in
to unlock special pricing