- Home ›
- All Products›
- RNF-100-1/16-VT-SP
RNF-100-1/16-VT-SP
TE Connectivity / Raychem Brand
RNF-100-1/16-VT-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RNF-100-1/16-VT-SP
Search Keywords: RNF100116VTSP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RNF-100-1/16-VT-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
300 -
Fluid Type:Water
-
Recovered Wall Thickness (Nominal):.017 in
-
Recovered Inside Diameter (Max):.031 in
-
Shrink Ratio:2:1
-
Low Outgassing:No
-
Recovery Temperature:121 °C
-
Flammability:Flame-Retardant
-
Resistant To:Strain
-
Color:Violet
-
Fluid Resistance:Splash Protection
-
Shrink Temperature (Min):95 °C
-
Operating Temperature Range:-55 – 135 °C
-
Product Source:US
-
Recovered Wall Thickness (Tolerance):.006 in
-
Material:Irradiated Modified Polyolefin
-
Product Family:RNF-100
-
Packaging Method:Spool
-
Wall Type:Single
-
Applicable Region:Global
-
Flexibility:Flexible
-
Expanded Inside Diameter (Min):.063 in
-
Voltage (Max):.6 kV
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
450
$2.076
900
$1.277
1,350
$1.011
1,800 +
$0.991
Click for Quote
Log in
to unlock special pricing