- Home ›
- All Products›
- RNF-100-1-1/2-4-SP
RNF-100-1-1/2-4-SP
TE Connectivity / Raychem Brand
RNF-100-1-1/2-4-SP
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RNF-100-1-1/2-4-SP
Search Keywords: RNF1001124SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RNF-100-1-1/2-4-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Product Family:RNF-100
-
Voltage (Max):.6 kV
-
Low Outgassing:No
-
Packaging Method:Spool
-
Flammability:Flame-Retardant
-
Shrink Ratio:2:1
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Flexibility:Flexible
-
Recovered Inside Diameter (Max):.748 in, 19 mm
-
Shrink Temperature (Min):95 °C
-
Resistant To:Abrasion , Fluids , Mechanical Damage , Strain
-
Operating Temperature Range:-55 – 135 °C
-
Wall Type:Single
-
Color:Yellow
-
Applicable Region:Global
-
Expanded Inside Diameter (Min):1.496 in, 38 mm
-
Fluid Resistance:Splash Protection
-
Recovered Wall Thickness (Tolerance):.016 in, .4 mm
-
Material:Irradiated Modified Polyolefin
-
Recovery Temperature:121 °C
-
Recovered Wall Thickness (Nominal):.039 in, 1 mm
-
Product Source:Czech Republic
-
Size Range:.75 – 1.5 in, 19.1 – 38.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
105
17 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
105
$11.11
210
$6.84
315
$5.41
420 +
$5.30
Click for Quote
Log in
to unlock special pricing