- Home ›
- All Products›
- RMW-75/22-1000/ADH-0
RMW-75/22-1000/ADH-0
TE Connectivity / Raychem Brand
RMW-75/22-1000/ADH-0
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RMW-75/22-1000/ADH-0
Search Keywords: RMW75221000ADH0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RMW-75/22-1000/ADH-0
-
Alias/AKA:364306-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Material:Irradiated Modified Polyolefin
-
Expanded Inside Diameter (Min):75 mm
-
Product Family:RMW
-
Shrink Temperature (Min):110 °C
-
Fluid Resistance:Moisture/Spray Protection , Splash Protection
-
Resistant To:Abrasion , Fluids , Impact , Mechanical Damage , Strain
-
Fluid Type:VDE 0370 Oil , Water
-
Packaging Method:Stick
-
Wall Type:Single
-
Color:Black
-
Recovered Inside Diameter (Max):22 mm
-
Applicable Region:Global
-
Cut Length:1000 mm
-
Flammability:Non-Flame-Retardant
-
Recovery Temperature:125 °C
-
Product Source:Germany
-
Shrink Ratio:3.5:1
-
Voltage (Max):.6 kV
-
Low Outgassing:No
-
Flexibility:Semi-Flexible
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
145
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$43.27
10
$38.63
25
$37.07
50
$32.34
100
$31.29
250
$29.89
500 +
$29.07
Click for Quote
Log in
to unlock special pricing