- Home ›
- All Products›
- RMW-35/12-1000/ADH-0
RMW-35/12-1000/ADH-0
TE Connectivity / Raychem Brand
RMW-35/12-1000/ADH-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RMW-35/12-1000/ADH-0
Search Keywords: RMW35121000ADH0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RMW-35/12-1000/ADH-0
-
Alias/AKA:312598-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Fluid Type:VDE 0370 Oil , Water
-
Color:Black
-
Resistant To:Abrasion , Fluids , Impact , Mechanical Damage , Strain
-
Low Outgassing:No
-
Packaging Method:Stick
-
Cut Length:1000 mm
-
Flammability:Non-Flame-Retardant
-
Wall Type:Dual
-
Product Family:RMW
-
Recovery Temperature:125 °C
-
Shrink Temperature (Min):110 °C
-
Voltage (Max):.6 kV
-
Fluid Resistance:Moisture/Spray Protection , Splash Protection
-
Material:Irradiated Modified Polyolefin
-
Applicable Region:Global
-
Recovered Inside Diameter (Max):12 mm
-
Expanded Inside Diameter (Min):35 mm
-
Shrink Ratio:3:1
-
Flexibility:Semi-Flexible
-
Product Source:Germany
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
10
$22.45
30
$19.96
50
$19.38
100
$16.42
250
$15.98
500
$15.77
1,000 +
$15.37
Click for Quote
Log in
to unlock special pricing