- Home ›
- All Products›
- RMW-25/8-1000/ADH-0
RMW-25/8-1000/ADH-0
TE Connectivity / Raychem Brand
RMW-25/8-1000/ADH-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RMW-25/8-1000/ADH-0
Search Keywords: RMW2581000ADH0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RMW-25/8-1000/ADH-0
-
Alias/AKA:117800-000, 117800-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Product Source:Germany
-
Voltage (Max):.6 kV
-
Low Outgassing:No
-
Flammability:Non-Flame-Retardant
-
Cut Length:1000 mm
-
Applicable Region:Global
-
Expanded Inside Diameter (Min):25 mm
-
Color:Black
-
Resistant To:Abrasion , Fluids , Impact , Mechanical Damage , Strain
-
Recovered Inside Diameter (Max):8 mm
-
Recovery Temperature:125 °C
-
Material:Irradiated Modified Polyolefin
-
Fluid Resistance:Moisture/Spray Protection , Splash Protection
-
Shrink Ratio:3:1
-
Product Family:RMW
-
Packaging Method:Stick
-
Shrink Temperature (Min):110 °C
-
Flexibility:Semi-Flexible
-
Fluid Type:VDE 0370 Oil , Water
-
Wall Type:Dual
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
10
$17.32
30
$15.40
50
$14.95
100
$13.21
250
$12.67
500
$12.33
1,000 +
$12.17
Click for Quote
Log in
to unlock special pricing