- Home ›
- All Products›
- RMW-10/3-1000/ADH-0
RMW-10/3-1000/ADH-0
TE Connectivity / Raychem Brand
RMW-10/3-1000/ADH-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RMW-10/3-1000/ADH-0
Search Keywords: RMW1031000ADH0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RMW-10/3-1000/ADH-0
-
Alias/AKA:123242-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Shrink Ratio:3:1
-
Recovery Temperature:125 °C
-
Flammability:Non-Flame-Retardant
-
Color:Black
-
Flexibility:Semi-Rigid
-
Wall Type:Dual
-
Fluid Resistance:Moisture/Spray Protection
-
Cut Length:39.37 in
-
Packaging Method:Piece
-
Fluid Type:Water
-
Product Source:Europe
-
Recovered Inside Diameter (Max):3 mm
-
Expanded Inside Diameter (Min):10 mm
-
Applicable Region:Global
-
Material:Irradiated Modified Polyolefin
-
Resistant To:Mechanical Damage
-
Shrink Temperature (Min):110 °C
-
Recovered Wall Thickness (Tolerance):.0492 in
-
Low Outgassing:No
-
Operating Temperature Range:-40 – 110 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$14.87
25
$13.48
50
$11.80
100
$11.30
250
$9.71
500
$9.45
1,000 +
$9.33
Click for Quote
Log in
to unlock special pricing