- Home ›
- All Products›
- RMK-75X150-A4
RMK-75X150-A4
TE Connectivity / Raychem Brand
RMK-75X150-A4
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RMK-75X150-A4
Search Keywords: RMK75X150A4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RMK-75X150-A4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4821902000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Comment:Labels per sheet
-
Printer Type:Inkjet
-
Performance Labels:Yes
-
Label Color:White
-
Label Width:5.906 in
-
Operating Temperature Range (Panel Marking):-40 – 105 °C
-
Operating Temperature Range (Wiring Marking):-40 – 185 °F
-
Recommended Printer:HP-900 Series
-
Adhesive Type:Permanent Acrylic
-
Tamper Evident:No
-
Packaging Quantity:3
-
Label Height:2.953 in
-
Energy Product:No
-
Self-Laminating:No
-
Label Type:Die-Cut
-
Material:Polyester
-
Product Type:Labels
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
38
$9.10
75
$6.92
113
$6.43
150 +
$6.30
Click for Quote
Log in
to unlock special pricing