- Home ›
- All Products›
- RMK6-55.0
RMK6-55.0
TE Connectivity / Raychem Brand
RMK6-55.0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RMK6-55.0
Search Keywords: RMK6550
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RMK6-55.0
-
Alias/AKA:121485-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4821902000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
750 -
Comment:Labels Per Pack.
-
Operating Temperature Range:10 – 40 °C
-
Printer Type:Dot Matrix
-
Recommended Ribbon:1892BK04
-
Operating Temperature Range (Wiring Marking):-40 – 185 °F
-
Self-Laminating:No
-
Label Color:White
-
Number of Labels Across:1
-
UL Listed:No
-
Label Type:Die-Cut
-
Product Type:Labels
-
Label Width:50.8 mm
-
Recommended Printer:AM6310
-
Adhesive Type:Permanent Acrylic
-
Label Length:N/A m
-
Operating Temperature Range (Panel Marking):-40 – 105 °C
-
Label Finish:N/A
-
Label Height:2.165 in
-
Material:Polyester
-
Energy Product:No
-
Tamper Evident:No
-
Performance Labels:Yes
-
Packaging Quantity:750
-
Packaging Method:Box
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
563
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
563
$5.11
1,125
$2.71
1,688
$1.90
2,250 +
$1.87
Click for Quote
Log in
to unlock special pricing