- Home ›
- All Products›
- RBK-105-KIT-0107-A0
RBK-105-KIT-0107-A0
TE Connectivity / Raychem Brand
RBK-105-KIT-0107-A0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RBK-105-KIT-0107-A0
Search Keywords: RBK105KIT0107A0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:RBK-105-KIT-0107-A0
-
Alias/AKA:EM8986-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Color:Black
-
Flammability:Flame-Retardant
-
Cut Length:65 mm
-
Flexibility:Semi-Rigid
-
Operating Temperature Range:-40 – 105 °C
-
Wall Type:Dual
-
Fluid Type:Water
-
Recovery Temperature:110 °C
-
Shrink Ratio:4:1
-
Material:Irradiated Modified Polyolefin
-
Fluid Resistance:Moisture/Spray Protection
-
Packaging Method:Piece
-
Resistant To:Strain
-
Product Source:Czech Republic
-
Applicable Region:Global
-
Low Outgassing:No
-
Voltage (Max):.6 kV
-
Shrink Temperature (Min):80 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
250
$1.77
500
$1.34
750
$1.25
1,000 +
$1.23
Click for Quote
Log in
to unlock special pricing