- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- NT-3/4-0-SP
NT-3/4-0-SP
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST Chlorinated Polyolefin Black Single Piece
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing ST Chlorinated Polyolefin Black Single Piece
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = NT
- Product Source = U.K., U.S.
- Flexible
- Medium Wall Style
Search Keywords: NT340SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NT-3/4-0-SP
-
Alias/AKA:5550054014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Tubing
-
Body Material:Chlorinated Polyolefin
-
Shrink Wall Type:Single
-
Styles:Straight
-
Shrink Ratio:1.75:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-70 to 121 °C
-
Inside Diameter After Shrinking:10.9 mm
-
Inside Diameter Before Shrinking:19.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
50
$6.39
100
$4.79
150
$4.47
200 +
$4.38
Click for Quote
Log in
to unlock special pricing