- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- NT-1/8-0-SP
NT-1/8-0-SP
TE Connectivity / Raychem Brand
Heat Shrinkable Tubing and Caps
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrinkable Tubing and Caps
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = NT
- Product Source = U.K., U.S.
- Flexible
- Medium Wall Style
Search Keywords: NT180SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NT-1/8-0-SP
-
Alias/AKA:5550294002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Type:Tubing
-
Body Material:Chlorinated Polyolefin
-
Shrink Wall Type:Medium
-
Styles:Straight
-
Shrink Ratio:1.75:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-70 to 121 °C
-
Inside Diameter After Shrinking:1.6 mm
-
Inside Diameter Before Shrinking:3.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
10 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
75
$4.16
150
$3.12
225
$2.91
300 +
$2.86
Click for Quote
Log in
to unlock special pricing