- Home ›
- All Products›
- NPVF400CL-100
NPVF400CL-100
TE Connectivity / Raychem Brand
Label ID Products
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
Label ID Products
Product Highlights:
- Label Width = 101.60 mm
- Polyvinyl Fluoride Material
- VF-130 Series
- Operating Temperature = -40 - 105 °C
- Tamper Evident = No
Search Keywords: NPVF400CL100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NPVF400CL-100
-
Alias/AKA:C45958-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Method:Roll
-
Packaging Quantity:1
-
UL Listed:Yes
-
Label Material:Polyvinyl Fluoride (PVF)
-
Recommended Printer:See Printer Ribbon Matrix
-
Label Type:Flagging
-
Operating Temperature Range:-40 – 225 °F
-
Label Thickness:85 Micron
-
Label Style:Continuous
-
Label Length:100 ft
-
Printer Technology:Non-Printable
-
Label Color:Clear
-
Recommended Printer Ribbon:See Printer Ribbon Matrix
-
Adhesive Type:Permanent Pressure Sensitive Acrylic Adhesive
-
Number of Labels Across:1
-
Label Width:4 in, 101.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
2
$1,109.61
4
$587.44
6
$413.38
8 +
$405.12
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments