- Home ›
- All Products›
- NETM2000-12-0-SP
NETM2000-12-0-SP
TE Connectivity / Raychem Brand
NETM2000-12-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
NETM2000-12-0-SP
Search Keywords: NETM2000120SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NETM2000-12-0-SP
-
Alias/AKA:9243974002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Flexibility:Flexible
-
Fluid Type:Antifreeze
-
Operating Temperature Range:-55 – 135 °C
-
Wall Type:Single
-
Packaging Method:Spool
-
Product Source:US
-
Flammability:Flame-Retardant
-
Fluid Resistance:Splash Protection
-
Resistant To:Wrinkling
-
Material:Crosslinked Polyolefin
-
Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
17 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
100
$3.44
200
$2.58
300
$2.41
400 +
$2.36
Click for Quote
Log in
to unlock special pricing