- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- NETM1000-5-0-SP
NETM1000-5-0-SP
TE Connectivity / Raychem Brand
NETM1000-5-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
NETM1000-5-0-SP
Search Keywords: NETM100050SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NETM1000-5-0-SP
-
Alias/AKA:5241734002
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8546900000
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
1000 -
California Prop 65
-
Fluid Type:Antifreeze
-
Product Source:US
-
Material:Crosslinked Polyolefin
-
Expanded Inside Diameter (Min):.197 in, 5 mm
-
Flammability:Flame-Retardant
-
Resistant To:Wrinkling
-
Packaging Method:Spool
-
Fluid Resistance:Splash Protection
-
Color:Black
-
Operating Temperature Range:-55 – 135 °C
-
Wall Type:Single
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000 Meters
Can Ship immediately
MOQ for In Stock Qty:
1000 Meters
MOQ for out of Stock Qty:
1000 Meters
Order Increment:
1000 Meters
21 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
250
$1.73
500
$1.29
750
$1.21
1,000 +
$1.18
Click for Quote
Log in
to unlock special pricing