- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- NETM1000-3-0-SP
NETM1000-3-0-SP
TE Connectivity / Raychem Brand
NETM1000-3-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
NETM1000-3-0-SP
Search Keywords: NETM100030SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NETM1000-3-0-SP
-
Alias/AKA:5125934002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
1500 -
Flammability:Flame-Retardant
-
Expanded Inside Diameter (Min):.118 in, 3 mm
-
Operating Temperature Range:-55 – 135 °C
-
Fluid Type:Antifreeze
-
Material:Crosslinked Polyolefin
-
Resistant To:Wrinkling
-
Packaging Method:Spool
-
Wall Type:Single
-
Color:Black
-
Fluid Resistance:Splash Protection
-
Flexibility:Flexible
-
Product Source:US
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
375
$1.948
750
$1.199
1,125
$0.949
1,500 +
$0.930
Click for Quote
Log in
to unlock special pricing