- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- NBC-SCE-3/4-2.0-9
NBC-SCE-3/4-2.0-9
TE Connectivity / Raychem Brand
Cable Markers Printable Heat Shrink White Pack
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Markers Printable Heat Shrink White Pack
Product Highlights:
- NBC-SCE Series
- Marker Sleeve
- Military Grade
- Radiation Cross-Linked Fluoropolymer Material
- Shrink Ratio = 2:1
Search Keywords: NBCSCE34209
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NBC-SCE-3/4-2.0-9
-
Alias/AKA:766519-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:N/A
-
Marker Color:White
-
Maximum Cable Diameter:16.25 mm
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,000
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
10
$27.12
50
$27.05
100
$26.99
250
$26.92
500
$14.21
750
$9.77
1,000 +
$9.58
Click for Quote
Log in
to unlock special pricing