- Home ›
- All Products›
- NB24362001
NB24362001
TE Connectivity / Raychem Brand
TAT-125-3/8-2-STK
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
TAT-125-3/8-2-STK
Search Keywords: NB24362001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB24362001
-
Alias/AKA:TAT-125-3/8-2-STK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Primary Product Material:Irradiated Modified Polyolefin
-
Recovery Temperature:121 °C
-
Shrink Ratio:2:1
-
Flexibility:Flexible
-
Product Source:Czech Republic
-
Applicable Region:Global
-
Operating Temperature Range:-55 – 110 °C
-
Primary Product Color:Red
-
Shrink Temperature (Min):95 °C
-
Fluid Type:Aviation Fuel , Brake Fluid , Chemicals/Solvents , Hydraulic Fluid , Lubricating Oil , Water
-
Expanded Inside Diameter (Min):.375 in, 9.5 mm
-
Recovered Wall Thickness (Nominal):.036 in, .91 mm
-
Recovered Inside Diameter (Max):.187 in, 4.8 mm
-
Packaging Method:Bag & Box
-
Resistance Properties:Moisture
-
Mechanical Resistance:Cut-Through , Flexing , Fluids , Mechanical Damage
-
Product Length:48.031 in, 1220 mm
-
Wall Type:Dual Wall
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
63
$14.20
125
$8.81
188
$6.96
250 +
$6.82
Click for Quote
Log in
to unlock special pricing