- Home ›
- All Products›
- NB23284001
NB23284001
TE Connectivity / Raychem Brand
VERSAFIT-1/4-7-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
VERSAFIT-1/4-7-SP
Search Keywords: NB23284001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB23284001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
150 -
Shrink Ratio:2:1
-
Primary Product Material:Irradiated Modified Polyolefin
-
Recovery Temperature:90 °C
-
Primary Product Color:Violet
-
Product Source:Czech Republic
-
Operating Temperature Range:-55 – 135 °C
-
Shrink Temperature (Min):70 °C
-
Flexibility:Very Flexible
-
Applicable Region:Global
-
Recovered Wall Thickness (Nominal):.025 in, .64 mm
-
Recovered Wall Thickness (Tolerance):.006 in, .16 mm
-
Expanded Inside Diameter (Min):.28 in, 7.11 mm
-
Fluid Type:Aviation Fuel , Chemicals/Solvents , De-Icing Fluid , Hydraulic Fluid , Lubricating Oil , Water
-
Packaging Method:Bag & Box
-
Operating Voltage (Max):.6 kV
-
Recovered Inside Diameter (Max):.125 in, 3.17 mm
-
Mechanical Resistance:Fluids , Strain Relief , Wrinkling
-
Wall Type:Single Wall
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
Order Increment:
150
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
750
$5.35
1,500
$2.83
2,250
$1.99
3,000 +
$1.95
Click for Quote
Log in
to unlock special pricing