- ホーム ›
- All Products›
- NB19492001
NB19492001
TE Connectivity / Raychem Brand
RNF-100-3/16-GN-STK
データシート アクセサリー Notify Me
RoHS遵守
Bag 包装
Certificate of Compliance Guarantee
説明
+
RNF-100-3/16-GN-STK
Product Highlights:
- Heat Shrinkable Tubing
- Product Name = RNF-100
- Product Source = U.S.
- Flexible
- Thin Wall Style
Search Keywords: NB19492001
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:TE Connectivity / Raychem Brand
-
部品番号:NB19492001
-
Alias/AKA:RNF-100-3/16-GN-STK
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
サプライヤー標準パック:
50 -
Primary Product Color:Green
-
Applicable Region:Global
-
Product Source:Czech Republic
-
Primary Product Material:Irradiated Modified Polyolefin
-
Recovery Temperature:121 °C
-
Shrink Ratio:2:1
-
Operating Temperature Range:-55 – 135 °C
-
Shrink Temperature (Min):95 °C
-
Flexibility:Flexible
-
Expanded Inside Diameter (Min):.187 in, 4.8 mm
-
Fluid Type:Aviation Fuel , Hydraulic Fluid , Lubricating Oil , Water
-
Recovered Wall Thickness (Nominal):.02 in, .5 mm
-
Recovered Wall Thickness (Tolerance):.006 in, .15 mm
-
Recovered Inside Diameter (Max):.093 in, 2.4 mm
-
Packaging Method:Bag & Box
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Product Length:48.031 in, 1220 mm
-
Wall Type:Single Wall
-
Operating Voltage (Max):.6 kV
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
63
18 Weeks
出荷できます
9/7/26