- Home ›
- All Products›
- NB18872001
NB18872001
TE Connectivity / Raychem Brand
RNF-100-1/16-VT-STK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RNF-100-1/16-VT-STK
Search Keywords: NB18872001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB18872001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Recovery Temperature:121 °C
-
Shrink Temperature (Min):95 °C
-
Flexibility:Flexible
-
Operating Temperature Range:-55 – 135 °C
-
Primary Product Color:Violet
-
Shrink Ratio:2:1
-
Applicable Region:Global
-
Primary Product Material:Irradiated Modified Polyolefin
-
Product Source:Czech Republic
-
Expanded Inside Diameter (Min):.063 in, 1.6 mm
-
Fluid Type:Aviation Fuel , Hydraulic Fluid , Lubricating Oil , Water
-
Recovered Wall Thickness (Nominal):.017 in, .43 mm
-
Recovered Inside Diameter (Max):.031 in, .8 mm
-
Recovered Wall Thickness (Tolerance):.006 in, .15 mm
-
Packaging Method:Bag & Box
-
Wall Type:Single Wall
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Operating Voltage (Max):.6 kV
-
Product Length:48.031 in, 1220 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
313
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
313
$6.87
625
$3.64
938
$2.56
1,250 +
$2.51
Click for Quote
Log in
to unlock special pricing