- Home ›
- All Products›
- NB18262001
NB18262001
TE Connectivity / Raychem Brand
RNF-100-2-YO-STK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RNF-100-2-YO-STK
Search Keywords: NB18262001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:NB18262001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Applicable Region:Global
-
Flexibility:Flexible
-
Shrink Ratio:2:1
-
Recovery Temperature:121 °C
-
Shrink Temperature (Min):95 °C
-
Operating Temperature Range:-55 – 135 °C
-
Primary Product Color:Yellow
-
Primary Product Material:Irradiated Modified Polyolefin
-
Product Source:Czech Republic
-
Recovered Wall Thickness (Nominal):.045 in, 1.14 mm
-
Recovered Wall Thickness (Tolerance):.007 in, .16 mm
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Expanded Inside Diameter (Min):2 in, 50.8 mm
-
Recovered Inside Diameter (Max):1 in, 25.4 mm
-
Packaging Method:Bag & Box
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Product Length:48.031 in, 1220 mm
-
Operating Voltage (Max):.6 kV
-
Wall Type:Single Wall
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
Order Increment:
5
18 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
750
$76.79
1,500
$39.22
2,250
$26.70
3,000 +
$26.16
Click for Quote
Log in
to unlock special pricing